STAHLWILLE Crow Foot Crow Ring Spanner, 26 x 34.1 mm Insert, Spanner Size 46 mm L.78 mm, Chrome Finish
- RS Stock No.:
- 270-2008
- Mfr. Part No.:
- 03190046
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€168.02
(exc. VAT)
€206.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €168.02 |
*price indicative
- RS Stock No.:
- 270-2008
- Mfr. Part No.:
- 03190046
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Crow Ring Spanner | |
| Head Type | Crow Foot | |
| Size | Spanner Size 46 mm L.78 mm | |
| Insert Size | 26 x 34.1 mm | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Crow Ring Spanner | ||
Head Type Crow Foot | ||
Size Spanner Size 46 mm L.78 mm | ||
Insert Size 26 x 34.1 mm | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 440 Series Spanner Insert, 46mm Spanner size, Crow-foot Head Type - 03190046
This spanner insert is designed for precision use in various mechanical applications. With a crowfoot head type, this tool is ideally suited for accessing hard-to-reach fasteners. It is suitable for high torque applications, making it an essential addition to any toolbox for professionals. The chrome plated finish enhances durability, providing long-lasting performance even under tough conditions.
Features & Benefits
• Crafted from high-quality materials for longevity
• Chrome plated finish resists corrosion and wear
• Crowfoot design allows access to tight spaces
• Internal square drive connects easily to torque wrenches
• Width across flats measures 46mm for a snug fit
Applications
• Ideal for use in automotive maintenance
• Suitable for pipe fitting tasks in plumbing
• Perfect for electrical installations requiring precise torque
• Commonly used in machinery assembly and repair
What materials contribute to the longevity of this tool?
It is manufactured from high-quality steel with a chrome plated finish, providing resistance to wear and corrosion. This ensures that the tool remains functional and effective over extended periods of use.
How does the crowfoot design enhance tool performance?
The crowfoot design allows easy access to fasteners in tight spaces, which is often challenging with standard wrenches. This makes it particularly useful in automotive and mechanical tasks.
What is the significance of the internal square drive?
The internal square drive allows the insert to securely fit onto a 1/2 inch torque wrench, facilitating accurate torque application during fastening tasks to prevent over-tightening or damage.
What are the dimensions of this spanner insert?
The spanner insert measures 46mm across flats, with a length of 78mm and a depth of 26mm. This compact size makes it versatile for various configurations.
Related links
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 32 mm L.64 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 36 mm L.65 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 30 mm L.63 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 27 mm L.59 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 14 mm L.31 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 19 mm L.40 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 22 mm L.45 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 42 mm L.72 mm, Chrome Finish
