STAHLWILLE Crow Foot Crow Ring Spanner, 22 x 22.5 mm Insert, Spanner Size 30 mm L.63 mm, Chrome Finish

Subtotal (1 unit)*

€126.97

(exc. VAT)

€156.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€126.97

*price indicative

RS Stock No.:
270-2004
Mfr. Part No.:
03190030
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Sub Type

Crow Ring Spanner

Head Type

Crow Foot

Size

Spanner Size 30 mm L.63 mm

Insert Size

22 x 22.5 mm

Finish

Chrome

Material

Chrome Steel

Standards/Approvals

ISO 9001, LRQA Certified

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 440 Series Spanner Insert, 30mm Spanner size, Crow-foot Wrench Head Type - 03190030


This spanner insert is designed specifically for use with 1/2 inch crowfoot wrenches, featuring a size of 30mm and a length of 63mm. Crafted from durable chrome alloy steel and finished with a chrome plating, it ensures longevity and resistance against wear. This unit is ideal for mechanical applications within the automotive sector and is a valuable addition to any professional toolkit.

Features & Benefits


• High-quality chrome plated wrench resists corrosion

• Compact design perfect for tight spaces

• Female square drive ensures secure connections

• 30mm metric spanner size caters to various tasks

Applications


• Suitable for automotive maintenance and repairs

• Ideal for assembly tasks in mechanical industries

• Useful as part of electrical installation processes

• Commonly utilised in precision engineering

What materials are used in the construction of this unit?


This spanner insert is made from chrome alloy steel, providing durability and wear resistance, with a chrome plated finish for added protection.

How does the design of this spanner insert enhance its usability?


The 30mm size and 1/2 inch female square drive ensure compatibility with a range of automotive wrench accessories, making it versatile for different tasks.

What maintenance is required to ensure the longevity of this unit?


Regular cleaning with a damp cloth will remove dust and debris, while drying immediately will prevent corrosion of the chrome plating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy