STAHLWILLE Crow Foot Crowfoot Wrench, 8 x 68 mm Insert, 42 mm, Chrome Finish
- RS Stock No.:
- 270-1973
- Mfr. Part No.:
- 02200042
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€166.58
(exc. VAT)
€204.89
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.58 |
*price indicative
- RS Stock No.:
- 270-1973
- Mfr. Part No.:
- 02200042
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Crow Foot | |
| Sub Type | Crowfoot Wrench | |
| Size | 42 mm | |
| Insert Size | 8 x 68 mm | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Crow Foot | ||
Sub Type Crowfoot Wrench | ||
Size 42 mm | ||
Insert Size 8 x 68 mm | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540 Series Spanner Insert, 42mm size, Crow-foot Head Type - 02200042
This spanner insert is a crow's foot tool designed for professional mechanics and technicians. Engineered for use with a 3/8 inch drive, it features a size of 42mm, making it suitable for a variety of automotive applications. The insert is chrome plated to resist corrosion, ensuring longevity during heavy use. Its compact length of 63mm helps reach tight spaces, providing versatility in mechanical tasks.
Features & Benefits
• Chrome plated for enhanced durability
• 42mm size fits a wide range of fasteners
• Designed specifically for 3/8 inch drive tools
• Length of 63mm for accessibility in confined spaces
Applications
• Automotive repair and maintenance tasks
• Mechanical assembly and disassembly
• Use with torque wrenches for precise fastening
• Suitable for professional mechanics and technicians
What material is this spanner insert made from?
It features a chrome-plated finish, which enhances corrosion resistance and durability during extensive use.
What is the significance of the 3/8 inch drive design?
This design allows compatibility with a variety of ratchets and extensions, providing flexibility in tool usage across different tasks.
How does the size affect its performance?
The 42mm size enables it to engage robust fasteners, making it suitable for various automotive applications, ensuring a tight fit and reliable performance.
Is this spanner insert suitable for heavy-duty tasks?
Yes, its durable construction and chrome plating make it capable of withstanding the rigours of frequent use in professional settings.
What are the benefits of the compact length?
The 63mm length allows access to narrower spaces, making it easier to use in confined areas typical in automotive and mechanical work.
Related links
- STAHLWILLE Crow Foot Crowfoot Wrench 68 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 41 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 27 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 22 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 50 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 56 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 54 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 44 mm, Chrome Finish
