STAHLWILLE Square Spline Drive Adapter, 10.4 x 6/19 x 11 mm Insert, 50.8 mm, Gun Metal Finish
- RS Stock No.:
- 270-1977
- Mfr. Part No.:
- 02480016
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€88.46
(exc. VAT)
€108.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.46 |
*price indicative
- RS Stock No.:
- 270-1977
- Mfr. Part No.:
- 02480016
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spline Drive Adapter | |
| Head Type | Square | |
| Insert Size | 10.4 x 6/19 x 11 mm | |
| Size | 50.8 mm | |
| Finish | Gun Metal | |
| Material | Chrome Steel | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spline Drive Adapter | ||
Head Type Square | ||
Insert Size 10.4 x 6/19 x 11 mm | ||
Size 50.8 mm | ||
Finish Gun Metal | ||
Material Chrome Steel | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 447 Series Spanner Insert, 50.8mm size, Spline Drive Adaptor Type - 02480016
This spanner insert is designed as a versatile spline drive adaptor for efficient fastening in tight spaces. It features a square head and a size of 50.8mm, making it ideal for use in mechanical and electrical environments. The compact dimensions ensure easy access in confined areas, which is particularly beneficial for applications involving complex machinery or assemblies.
Features & Benefits
• Crafted from wear-resistant, high-performance steel
• Thin-walled design allows for use in tight spots
• Lightweight construction enhances user control
• Durable gunmetal finish resists corrosion
• Compatible with 1/4 inch internal square drive sockets
Applications
• Perfect for work in turbine installations
• Ideal for precision assembly in mechanical devices
• Used in automotive repair for engine access
• Suitable for electronic equipment maintenance
What material is used in the construction of this unit?
It is constructed from wear-resistant high-performance steel, providing durability and longevity in high torque applications.
What are the specific insert sizes of this spanner insert?
The insert sizes measure 10.4 x 6mm and 19 x 11 mm, catering to various fastening needs.
How does the design of this tool benefit users in confined spaces?
Its thin-walled design allows users to navigate tight spaces easily without compromising on torque strength, making it suitable for intricate jobs.
Related links
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 13 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 21 mm, Gun Metal Finish
