STAHLWILLE Square Spline Drive Adapter, 19 x 9.2 / 19 x 11 mm Insert, 50.8 mm, Gun Metal Finish
- RS Stock No.:
- 270-1982
- Mfr. Part No.:
- 02480032
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€93.74
(exc. VAT)
€115.30
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.74 |
*price indicative
- RS Stock No.:
- 270-1982
- Mfr. Part No.:
- 02480032
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spline Drive Adapter | |
| Head Type | Square | |
| Insert Size | 19 x 9.2 / 19 x 11 mm | |
| Size | 50.8 mm | |
| Finish | Gun Metal | |
| Material | Chrome Steel | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spline Drive Adapter | ||
Head Type Square | ||
Insert Size 19 x 9.2 / 19 x 11 mm | ||
Size 50.8 mm | ||
Finish Gun Metal | ||
Material Chrome Steel | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 447A Series Spanner Insert, 50.8mm size, Square Head Type - 02480032
This spanner insert is designed as a specialised spline drive adaptor, facilitating efficient use with external spline-drive screws. Constructed with a square head for versatility, it provides a secure fit for various attachments. sized at 50.8mm overall, this tool is ideal for those in the automation, electronics, electrical, and mechanical industries, offering high performance and longevity in demanding environments.
Features & Benefits
• Compatible with external spline drive screws
• High torque capabilities for robust applications
• Constructed from HPQ® high-performance steel
• Finished in durable gunmetal for corrosion resistance
• Female square drive size of 3/8 inch
Applications
• Ideal for assembly tasks in mechanical workshops
• Utilised for fastening in electrical setups
• Suitable for use in maintenance of machinery
• Effective in automotive repair and assembly tasks
What materials are used in the construction, and how does it affect performance?
It is made from HPQ® high-performance steel, offering excellent durability and resistance to wear. This material ensures consistent performance under high torque conditions, which is critical for heavy-duty tasks.
What are the specific dimensions of the insert, and why are they important?
The insert dimensions are 19 x 9.2mm and 19 x 11 mm, allowing compatibility with various spline sizes. These precise measurements ensure a snug fit, reducing the risk of slippage during use.
How does the gunmetal finish benefit this tool?
The gunmetal finish not only provides a sleek appearance but also enhances rust resistance, increasing the lifespan of the insert in challenging environments. This is particularly beneficial for users in humid or harsh conditions.
Can this unit be used with other sizes of spline drive adaptors?
This tool is specifically designed for a 1/2 inch spline drive coupling, ensuring the best fit and performance. It is advisable to use it solely with matching spline sizes for safety and effectiveness.
Related links
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 19 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 19 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 22 mm, Gun Metal Finish
