STAHLWILLE Square Spline Drive Adapter, 17 x 9.2 / 19 x 11 mm Insert, 50.8 mm, Gun Metal Finish
- RS Stock No.:
- 270-1981
- Mfr. Part No.:
- 02480028
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€88.65
(exc. VAT)
€109.04
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.65 |
*price indicative
- RS Stock No.:
- 270-1981
- Mfr. Part No.:
- 02480028
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spline Drive Adapter | |
| Head Type | Square | |
| Size | 50.8 mm | |
| Insert Size | 17 x 9.2 / 19 x 11 mm | |
| Finish | Gun Metal | |
| Material | Chrome Steel | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spline Drive Adapter | ||
Head Type Square | ||
Size 50.8 mm | ||
Insert Size 17 x 9.2 / 19 x 11 mm | ||
Finish Gun Metal | ||
Material Chrome Steel | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 447A Series Spanner Insert, 50.8mm size, Square Head Type - 02480028
This spanner insert is a precise tool designed for use with spline drive adaptors. With a size of 50.8 mm, it is engineered to accommodate high torque applications within confined spaces, making it an essential component in various mechanical and electrical contexts. The insert features dual openings for versatile compatibility, measuring 17 x 9.2mm and 19 x 11 mm, ensuring adaptability to multiple requirements.
Features & Benefits
• High-performance steel construction offers durability
• Lightweight design enhances manoeuvrability in tight spots
• Gunmetal finish protects against wear and corrosion
• Capable of withstanding high torque for robust use
• Ideal for precisely fitting high torque sockets
Applications
• Utilised in maintenance of turbines and machinery
• Effective for assembly tasks in automation industries
• Commonly employed in electrical installations
• Assists in mechanical repairs requiring compact tools
What materials make this spanner insert suitable for high torque applications?
It is constructed from wear-resistant high-performance steel, allowing it to effectively withstand high torque demands without compromising durability.
How does the design support use in confined spaces?
The thin-walled and lightweight design enables easy navigation and application in tight environments such as engine compartments or turbine assemblies.
What are the specific dimensions of the insert for compatibility?
The insert has two sizes: 17 x 9.2mm and 19 x 11 mm, allowing it to fit multiple socket sizes, enhancing versatility in various tasks.
What advantages does the gunmetal finish provide?
The gunmetal finish not only adds to the aesthetic appeal but also enhances resistance to corrosion and wear, ensuring longevity in demanding situations.
How is this spanner insert typically used in industrial applications?
It is employed with internal square high torque sockets as part of an effective tool kit for maintenance, assembly, and repair tasks in the mechanical and electrical fields.
Related links
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 17 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 13 mm, Gun Metal Finish
