STAHLWILLE Round Insertion Ring Spanner, 22 x 28 mm Insert, 30 mm, Chrome Finish
- RS Stock No.:
- 270-2129
- Mfr. Part No.:
- 58221030
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€128.80
(exc. VAT)
€158.42
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.80 |
*price indicative
- RS Stock No.:
- 270-2129
- Mfr. Part No.:
- 58221030
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Insertion Ring Spanner | |
| Head Type | Round | |
| Insert Size | 22 x 28 mm | |
| Size | 30 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Sub Type Insertion Ring Spanner | ||
Head Type Round | ||
Insert Size 22 x 28 mm | ||
Size 30 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 732/100 Series Torque Wrench Insert, 30mm Head Type, 22 x 28mm Insert size - 58221030
This torque wrench insert is designed for use with square drive torque wrenches, providing an effective solution for securing fasteners in mechanical and electrical applications. With a spanner size of 30mm and an insert size of 22 x 28 mm, it ensures accurate torque application. The unit features a crow ring head type, ideal for delivering high-precision results in various tasks.
Features & Benefits
• Pin lock fixation enhances tool stability
• Chromium over nickel finish resists wear
• Drop-forged design ensures reliable strength
• Oil-quenched cooling process enhances durability
• Compact size for easy handling in tight spaces
• Resilient construction withstands heavy usage
Applications
• Use in automotive repairs requiring precise torque settings
• Ideal for securely assembling electrical components
• Applicable in automation systems for reliable fastening
• Suitable for mechanical maintenance tasks requiring accuracy
What materials are used in the construction of this unit?
The unit is drop-forged and features a chromium over nickel finish, providing added durability and resistance to chipping. This construction process contributes to its exceptional service life under demanding conditions.
How does the pin lock fixation contribute to usability?
The pin lock fixation mechanism ensures that the insert remains securely attached to the torque wrench during use, preventing slippage and enhancing user confidence when applying torque.
What are the dimensions of the torque wrench insert?
The wrench insert measures 30mm in spanner size and features an insert size of 22 x 28 mm. Its compact dimensions make it suitable for use in various confined spaces.
Related links
- STAHLWILLE Round Insertion Ring Spanner 65 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 22.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 19 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 34.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 18.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 14.2 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 30.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 13 mm, Chrome Finish
