STAHLWILLE Round Insertion Ring Spanner, 9 x 12 mm Insert, 13 mm, Chrome Finish
- RS Stock No.:
- 270-2154
- Mfr. Part No.:
- 58621016
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€73.86
(exc. VAT)
€90.85
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.86 |
*price indicative
- RS Stock No.:
- 270-2154
- Mfr. Part No.:
- 58621016
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Head Type | Round | |
| Sub Type | Insertion Ring Spanner | |
| Size | 13 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Head Type Round | ||
Sub Type Insertion Ring Spanner | ||
Size 13 mm | ||
Insert Size 9 x 12 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 732A Series Torque Wrench Insert, 13mm Head Type, 9 x 12mm Insert size - 58621016
This torque wrench insert is designed to enhance your tool collection, specifically for use with an insertion ring spanner. Tailored to facilitate precision when adjusting torque settings, it features a crow ring head type that ensures a secure grip. The 13mm width and 9 x 12mm insert size enable compatibility with various torque tool configurations, making it ideal for specialised applications in both mechanical and electrical fields.
Features & Benefits
• Crow ring head provides excellent engagement
• Compact design facilitates ease of use
• 13mm width delivers precise torque adjustment
• Durable material ensures longevity under heavy use
• Compatible with 1/4 inch tool holders for versatility
Applications
• Ideal for precision adjustments in automotive repairs
• Useful for assembly tasks in electronic manufacturing
• Essential for maintenance in mechanical engineering
• Practical for automation installations requiring torque control
What is the width of this wrench insert, and why is it important?
The width of this unit is 13mm, which ensures compatibility with standard tools. This precise sising is crucial for providing the right torque application without slippage.
How does the crow ring head design affect usage?
The crow ring head design allows for improved engagement with fasteners, reducing the risk of stripping during operation. This design feature enhances versatility in various mechanical tasks.
What is the insert size, and how does it relate to torque applications?
The insert size is 9 x 12 mm, critical for fitting various 1/4 inch tool holders. This specific size allows for precision in applying torque, which is essential for achieving accurate results in mechanical work.
Related links
- STAHLWILLE Round Insertion Ring Spanner 22.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 18.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 14.2 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 26 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 17.2 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 21.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 65 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 19 mm, Chrome Finish
