STAHLWILLE Round Insertion Ring Spanner, 9 x 12 mm Insert, 21.5 mm, Chrome Finish

Subtotal (1 unit)*

€73.86

(exc. VAT)

€90.85

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +€73.86

*price indicative

RS Stock No.:
270-2158
Mfr. Part No.:
58621032
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Torque Wrench Insert

Head Type

Round

Sub Type

Insertion Ring Spanner

Size

21.5 mm

Insert Size

9 x 12 mm

Finish

Chrome

For Use With

For Torque Wrench With Square Drive

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE insertion ring spanner for torque wrenches with square drive it has forged in a drop, hardened and cooled in an oil bath with extremely resilient and extraordinarily durable. That tools has valued worldwide for their excellent quality.

Fixation by pin security

Durable and chip resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy