STAHLWILLE Round Insertion Ring Spanner, 9 x 12 mm Insert, 17.2 mm, Chrome Finish
- RS Stock No.:
- 270-2156
- Mfr. Part No.:
- 58621024
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€73.86
(exc. VAT)
€90.85
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.86 |
*price indicative
- RS Stock No.:
- 270-2156
- Mfr. Part No.:
- 58621024
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Insertion Ring Spanner | |
| Head Type | Round | |
| Insert Size | 9 x 12 mm | |
| Size | 17.2 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Sub Type Insertion Ring Spanner | ||
Head Type Round | ||
Insert Size 9 x 12 mm | ||
Size 17.2 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 732A Series Torque Wrench Insert, 17.2mm Head Type, 9 x 12mm Insert size - 58621024
This torque wrench insert is an essential tool designed for precise fastening applications in various mechanical and electrical tasks. It features a crow foot head design that accommodates a wrench size of 3/8 inch, ideal for users requiring high precision. With a width of 17.2mm and an insert size of 9 x 12 mm, this insertion ring spanner is built to deliver reliable performance, making it suitable for both professional and industrial settings.
Features & Benefits
• Crow foot head enables secure grip
• Compatible with standard 3/8 inch wrench sizes
• Constructed for optimal torque application
• Compact design allows easy access to tight spaces
• Durable materials ensure longevity in professional use
Applications
• Ideal for assembly tasks in automation sectors
• Useful in electrical installations requiring precise torque
• Preferred choice for maintenance in mechanical industries
• Suitable for use in repair workshops with torque specifications
What are the dimensions of this torque wrench insert?
It has a width of 17.2mm and a height of 9 mm, making it compact for use in confined spaces.
How does the crow foot head enhance functionality?
The crow foot head provides a secure grip, allowing the user to apply the necessary torque without slipping, which is crucial for maintaining accuracy.
In which sectors is this torque wrench insert most commonly used?
It is predominantly used in the automation, electrical, and mechanical industries, where high precision and reliability are essential.
What is the importance of the 9 x 12mm insert size?
The 9 x 12mm insert size allows compatibility with various bolts and nuts, providing versatility for different tasks across multiple applications.
Related links
- STAHLWILLE Round Insertion Ring Spanner 22.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 18.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 14.2 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 13 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 26 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 21.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 65 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 19 mm, Chrome Finish
