STAHLWILLE Round Insertion Ring Spanner, 9 x 12 mm Insert, 5/8 in, Chrome Finish
- RS Stock No.:
- 270-2160
- Mfr. Part No.:
- 58621036
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€73.86
(exc. VAT)
€90.85
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €73.86 |
*price indicative
- RS Stock No.:
- 270-2160
- Mfr. Part No.:
- 58621036
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Insertion Ring Spanner | |
| Head Type | Round | |
| Insert Size | 9 x 12 mm | |
| Size | 5/8 in | |
| Finish | Chrome | |
| For Use With | For Torque Wrench With Square Drive | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Sub Type Insertion Ring Spanner | ||
Head Type Round | ||
Insert Size 9 x 12 mm | ||
Size 5/8 in | ||
Finish Chrome | ||
For Use With For Torque Wrench With Square Drive | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE insertion ring spanner for torque wrenches with square drive it has forged in a drop, hardened and cooled in an oil bath with extremely resilient and extraordinarily durable. That tools has valued worldwide for their excellent quality.
Fixation by pin security
Durable and chip resistant
Related links
- STAHLWILLE Round Insertion Ring Spanner 22.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 18.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 14.2 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 13 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 17.2 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 21.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 65 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 19 mm, Chrome Finish
