STAHLWILLE Open Ended Insert Spanner Head, 9 x 12 mm Insert, 10 mm, Chrome Finish
- RS Stock No.:
- 778-2295
- Mfr. Part No.:
- 58211010
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€63.49
(exc. VAT)
€78.09
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.49 |
*price indicative
- RS Stock No.:
- 778-2295
- Mfr. Part No.:
- 58211010
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Open Ended Insert | |
| Size | 10 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome | |
| For Use With | Tool Holders 9 x 12 | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Open Ended Insert | ||
Size 10 mm | ||
Insert Size 9 x 12 mm | ||
Finish Chrome | ||
For Use With Tool Holders 9 x 12 | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/10 Series Spanner Insert, 10mm size, Open Ended Insert Type - 58211010
This spanner insert is an essential open-ended shell tool designed for precise fastening applications. With a size of 10mm and a tool holder dimension of 9 x 12 mm, it is suitable for a variety of tasks that require a dependable grip and torque. This unit is developed primarily for automotive and mechanical professions, making it a go-to choice for any technician seeking high-quality spanner tools.
Features & Benefits
• Dimensions ensure a secure fit in tight spaces
• Compatible with standard metric tool holders
• 10mm sising is versatile for various jobs
• Constructed from durable materials for longevity
• Lightweight design allows for easy handling
Applications
• Ideal for automotive maintenance and repairs
• Suitable for mechanical assembly tasks
• Utilised in electrical installations requiring precision
• Effective for fastening components in machinery
What material is used in the construction of this unit?
It is constructed from high-quality steel, ensuring durability and resistance to wear during frequent use.
How does the size of this spanner insert impact its performance?
The 10mm size allows for compatibility with a broad range of fasteners, making it a versatile tool in automotive and mechanical tasks.
What is the advantage of using an open-ended shell tool?
The open-ended design provides greater accessibility in restricted areas, allowing for effective torque application without the need for full rotation.
Can this spanner insert be used with power tools?
This unit is designed for hand tools; however, it may be adaptable for certain power tool applications with compatible holders.
How does the weight of this spanner insert affect its usage?
Weighing only 42 g, it offers ease of use, reducing hand fatigue during prolonged tasks while maintaining efficiency and precision.
Related links
- STAHLWILLE Open Ended Insert Spanner Head 11 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 15 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 14 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 19 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 17 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 16 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 12 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 13 mm, Chrome Finish
