STAHLWILLE Open Ended Insert Spanner Head, 9 x 12 mm Insert, 11 mm, Chrome Finish
- RS Stock No.:
- 778-2305
- Mfr. Part No.:
- 58211011
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€66.03
(exc. VAT)
€81.22
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.03 |
*price indicative
- RS Stock No.:
- 778-2305
- Mfr. Part No.:
- 58211011
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Open Ended Insert | |
| Size | 11 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Open Ended Insert | ||
Size 11 mm | ||
Insert Size 9 x 12 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/10 Series Spanner Insert, 11mm Head size, Open Ended Shell Tool Type - 58211011
This spanner insert is designed for precision applications, specifically suited for tasks involving fasteners with an 11mm size. The open-ended shell tool format allows for easy access in tight spaces, making it an essential addition to any toolkit in automation or mechanical industries. With an insert size of 9 x 12 mm, it provides a secure grip while making adjustments or repairs.
Features & Benefits
• Open-ended design allows access to confined spaces
• Compatible with various 9 x 12mm tool holders
• Robust construction supports long-term use
• High-quality steel ensures durability and performance
• Metric sising meets standard requirements for precision hand tools
Applications
• Ideal for automotive repair work
• Suitable for assembly tasks in mechanical
• Useful in electrical and electronic installations
• Facilitates easy adjustment of bolts in confined areas
What are the overall dimensions and design characteristics of this spanner insert?
It measures 26mm in width, 5.5mm in height, and has a depth of 40mm. This ensures compatibility with multiple applications while maintaining a lightweight profile for easy use.
How does the open-ended shell design enhance its functionality?
The open-ended design provides flexibility in accessing fasteners in tight spaces, enabling effective turning of nuts and bolts without needing to completely encircle the fastening element.
What materials is the spanner insert made from, and how does this impact its longevity?
Constructed from high-quality steel, it guarantees durability and resilience under stress. This makes it suitable for repeated professional use in demanding environments, thus extending its service life.
Related links
- STAHLWILLE Open Ended Insert Spanner Head 11/16 in, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 15 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 19 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 17 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 10 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 14 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 18 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 16 mm, Chrome Finish
