STAHLWILLE Open Ended Insert Spanner Head, 9 x 12 mm Insert, 16 mm, Chrome Finish
- RS Stock No.:
- 778-2318
- Mfr. Part No.:
- 58211016
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€63.31
(exc. VAT)
€77.87
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.31 |
*price indicative
- RS Stock No.:
- 778-2318
- Mfr. Part No.:
- 58211016
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Spanner Head | |
| Insert Size | 9 x 12 mm | |
| Size | 16 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Sub Type Spanner Head | ||
Insert Size 9 x 12 mm | ||
Size 16 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/10 Series Spanner Insert, 16mm size, Open Ended Insert Type - 58211016
This spanner insert is designed for use with socket wrenches, providing a reliable solution for various fastening tasks. With a size of 16 mm, it fits snugly into 9 x 12mm tool holders, ideal for maintaining torque precision in mechanical applications. Crafted for durability, this open-ended shell tool is essential for professionals working in the automotive, electronics, and construction sectors.
Features & Benefits
• Compatible with square drive torque wrenches
• Secures firmly with a pin lock mechanism
• Durable chrome over nickel finish
• Drop-forged and hardened for resilience
• Enhanced oil-bath cooling for longevity
Applications
• Ideal for automotive repair and maintenance tasks
• Suitable for use in electrical installations
• Practical for mechanical assembly in industrial settings
• Great for use in maintenance within automation systems
What materials are used in the construction of this unit?
It features a chrome over nickel finish that enhances durability and provides resistance against chips. The drop-forged construction ensures strength while maintaining a lightweight profile of 58 g, making it easy to handle during extended use.
What is the locking mechanism used in this tool?
This unit employs a pin lock mechanism, which assures a secure attachment to the torque wrench. This feature facilitates efficient torque application without risking slippage during operation.
How does the design contribute to its durability?
The tool is drop-forged, meaning it undergoes a process of rapid heating and cooling in an oil bath, making it exceptionally resilient and resistant to wear. This treated design contributes to its extended service life compared to conventional tools.
Related links
- STAHLWILLE Open Ended Insert Spanner Head 11 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 15 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 19 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 17 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 10 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 12 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 18 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 14 mm, Chrome Finish
