STAHLWILLE Open Ended Insert Spanner Head, 9 x 12 mm Insert, 15 mm, Chrome Finish
- RS Stock No.:
- 778-2314
- Mfr. Part No.:
- 58211015
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€66.85
(exc. VAT)
€82.23
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.85 |
*price indicative
- RS Stock No.:
- 778-2314
- Mfr. Part No.:
- 58211015
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Spanner Head | |
| Size | 15 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Sub Type Spanner Head | ||
Size 15 mm | ||
Insert Size 9 x 12 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/10 Series Spanner Insert, 15mm size, Open-Ended Shell Tool Type - 58211015
This spanner insert is an open-ended shell tool designed for efficient fastening and loosening of nuts and bolts. With a size of 15mm, it is suited for various mechanical applications, particularly in automotive settings. This professional tool accommodates a holder with an internal square drive of 9 x 12 mm, ensuring compatibility with standard tool systems while allowing easy access to tight spaces.
Features & Benefits
• Open-ended design for versatile access
• Lightweight construction at 54g
• Compact dimensions of 35mm width and 8mm height
• Made from high-quality materials for durability
• Designed for use with 9 x 12mm tool holders
Applications
• Ideal for automotive spanner tool needs
• Suitable for maintenance in mechanical industries
• Useful in assembly tasks requiring compact tools
• Excellent choice for electrical and electronic equipment work
What are the dimensions of this spanner insert?
It has a width of 35mm, a height of 8mm, and a depth of 40mm, making it compact and easy to handle in various applications.
What type of holder is compatible with this tool?
This unit fits standard tool holders with an internal square drive size of 9 x 12 mm, allowing for seamless integration into most tool setups.
What materials are used in the construction of this unit?
It is made from high-quality steel, designed to withstand regular use while maintaining its structural integrity over time.
How does the open-ended design benefit its usability?
The open-ended design allows for greater manoeuvrability in confined areas, providing users the ability to work more efficiently in tight spots.
What is the weight of this spanner insert?
The gross weight is 54g, making it lightweight and easy to carry as part of a professional tool kit.
Related links
- STAHLWILLE Open Ended Insert Spanner Head 11 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 19 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 17 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 10 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 16 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 12 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 18 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 14 mm, Chrome Finish
