STAHLWILLE Open Ended Insert Spanner Head, 9 x 12 mm Insert, 12 mm, Chrome Finish
- RS Stock No.:
- 778-2308
- Mfr. Part No.:
- 58211012
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€69.66
(exc. VAT)
€85.68
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.66 |
*price indicative
- RS Stock No.:
- 778-2308
- Mfr. Part No.:
- 58211012
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Spanner Head | |
| Size | 12 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Sub Type Spanner Head | ||
Size 12 mm | ||
Insert Size 9 x 12 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/10 Series Spanner Insert, 12mm size, Open Ended Insert Type - 58211012
This spanner insert is a versatile open-ended shell tool designed for precise tightening and loosening of fasteners. With a size of 12mm, it is specifically tailored for use in automotive applications and mechanical industries. This unit features a 9 x 12mm tool holder, ensuring compatibility with various hand tools, making it an essential addition to any professional toolkit.
Features & Benefits
• 12mm size suitable for various applications
• Open-ended design provides easy access to bolts
• High-quality construction for durability and longevity
• 9 x 12mm tool holder fits multiple tool types
• Precision engineering ensures accurate fit and operation
Applications
• Ideal for automotive repair and maintenance tasks
• Useful in mechanical assembly and disassembly
• Suitable for electrical equipment installation
• Effective for work in automation industries
What are the dimensions of this spanner insert?
It measures 30mm in width, 7mm in height, and has an overall depth of 41mm. Its compact dimensions make it easy to use in tight spaces.
How does the open-ended design enhance functionality?
The open-ended feature allows for easy access to fasteners in confined areas where a socket might not fit, providing greater versatility during use.
What type of applications is this tool best suited for?
It excels in automotive repair work, mechanical tasks, and various industry applications where a compact and precise tool is required.
Related links
- STAHLWILLE Open Ended Insert Spanner Head 17 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 10 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 18 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 9/16 in, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 15 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 14 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 19 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 11 mm, Chrome Finish
