STAHLWILLE Open Ended Insert Spanner Head, 9 x 12 mm Insert, 18 mm, Chrome Finish

Subtotal (1 unit)*

€64.22

(exc. VAT)

€78.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.22

*price indicative

RS Stock No.:
778-2327
Mfr. Part No.:
58211018
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Sub Type

Spanner Head

Head Type

Open Ended Insert

Insert Size

9 x 12 mm

Size

18 mm

Finish

Chrome

For Use With

Square Drive Torque Wrench

Material

Alloy Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 731/10 Series Spanner Insert, 18mm size, Open Ended Insert Type - 58211018


This spanner insert is an open-ended tool designed for various mechanical applications. The unit is specifically sized at 18mm and is intended for use with a 9 x 12mm tool holder. It is constructed for professional use, making it ideal for industries that require precision, such as automation, electronics, and automotive sectors. Durable and functional, it is a reliable choice for tasks requiring robust hand tools.

Features & Benefits


• High-quality construction for extended durability

• Open-ended design for easy access to fasteners

• 18mm width across flats for versatile usage

• Suitable for 9 x 12mm tool holder compatibility

• Optimised for automotive spanner tools

Applications


• Ideal for assembly tasks in the automotive industry

• Used widely in maintenance and repair operations

• Suitable for electrical and mechanical workshops

• Applicable in custom fabrication projects

What is the material composition of this spanner insert?


It features high-quality steel, ensuring long-lasting performance under demanding conditions. The manufacturing process also contributes to its durability and resistance to wear.

How does the open-ended design benefit the user?


This design allows for quick engagement on fasteners in restricted spaces, providing excellent manoeuvrability without the need for a full rotation.

What are the overall dimensions of the spanner insert?


It has a height of 9mm and a width of 42mm, along with a depth of 46mm, making it compact yet effective for professional applications.

In which scenarios should this tool be used?


This unit should be utilised in situations where quick access to bolts and nuts is necessary, especially in tight spaces typical in automotive and electronic maintenance tasks.

What is the typical weight for this spanner insert?


The insert weighs approximately 71g, making it lightweight and easy to handle without compromising performance during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy