SAM 6-Piece Wrench Set, 100 mm, 3/8 in, Plastic
- RS Stock No.:
- 209-280
- Mfr. Part No.:
- 628-41E
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.98 |
*price indicative
- RS Stock No.:
- 209-280
- Mfr. Part No.:
- 628-41E
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Set | |
| Set Type | Wrench | |
| Sizes in Set | 100 mm, 3/8 in | |
| Number of Pieces | 6 | |
| Material | Plastic | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Set | ||
Set Type Wrench | ||
Sizes in Set 100 mm, 3/8 in | ||
Number of Pieces 6 | ||
Material Plastic | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
628-41E
The SAM Outillage Wrench kit is an essential tool for automotive professionals and enthusiasts. Designed for efficiency, this comprehensive set includes everything needed to tackle various plastic drain plugs across multiple vehicle brands. With its T shaped handle and a selection of notched bits, users can achieve a secure grip and precise manoeuvrability. Whether working on Ford's innovative models or BMW's latest releases, this kit stands out for its compatibility and convenience. Crafted to fulfil the specific needs of drain plug removal, it ensures that the task is completed with the utmost ease, reducing the risk of damage to components. The thoughtful design incorporates industry standards, making it a vital addition to any workshop or toolbox. Durable and reliable, this kit guarantees optimal performance while saving time and effort on automotive maintenance.
Made from high quality materials for long lasting durability
Simplifies maintenance tasks saving time and effort
Compact design allows for easy storage and transport
Backed by a consumable guarantee for peace of mind
