Teng Tools 15-Piece Spanner Set, 5.5 → 19 mm, Plastic
- RS Stock No.:
- 809-502
- Mfr. Part No.:
- 6515MMA
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€153.00
(exc. VAT)
€188.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.00 |
*price indicative
- RS Stock No.:
- 809-502
- Mfr. Part No.:
- 6515MMA
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Spanner Set | |
| Sizes in Set | 5.5 → 19 mm | |
| Number of Pieces | 15 | |
| Material | Plastic | |
| Finish | Satin | |
| Standards/Approvals | DIN3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Spanner Set | ||
Sizes in Set 5.5 → 19 mm | ||
Number of Pieces 15 | ||
Material Plastic | ||
Finish Satin | ||
Standards/Approvals DIN3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner set encompasses a versatile selection of 15 spanners designed for metric applications, ensuring reliable performance for various fastening tasks with a convenient plastic holder.
Includes 15 pieces for comprehensive coverage of sizes from 5.5 to 19 mm
Offset at 15° for enhanced access to flat surfaces
Utilises TengTools hip grip design for optimal contact with fastenings
Constructed from chrome vanadium with a satin finish for durability
Spanner holder can be used independently or with a related set
Related links
- Teng Tools 15-Piece Spanner Set 6 mm 8 mm 10 mm 12 mm 14 mm 16 mm
- Teng Tools 15-Piece Spanner Set Chrome Vanadium
- Teng Tools 31-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 10-Piece Spanner Set 11 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- Teng Tools 12-Piece Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm
- Teng Tools 15-Piece 1/2 in Bit Socket Set
- Teng Tools 32-Piece Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm, 20
- Teng Tools 15-Piece 3/8 in Bit Socket Set
