Teng Tools 1-Piece Spanner, 10 mm, Chrome Vanadium
- RS Stock No.:
- 810-917
- Mfr. Part No.:
- 6005M10
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€9.60
(exc. VAT)
€11.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.60 |
*price indicative
- RS Stock No.:
- 810-917
- Mfr. Part No.:
- 6005M10
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Set Type | Spanner | |
| Sizes in Set | 10 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Set Type Spanner | ||
Sizes in Set 10 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools stubby combination spanner is designed for use in confined spaces, providing efficient fastening capability with its 15° offset angle for optimal access on flat surfaces.
Ideal for confined spaces, enhancing usability
Offset at 15° for easier use on flat surfaces
TengTools hip grip design ensures contact with fastenings
Constructed from chrome vanadium for durability
Related links
- Teng Tools 1-Piece Spanner Chrome Vanadium
- Teng Tools 1-Piece Spanner Chrome Vanadium
- Teng Tools 10-Piece Spanner Set 11 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- Teng Tools 10-Piece Spanner Set Chrome Vanadium Steel
- SAM 4-Piece Spanner Set 10 x 12 mm 6 x 8 mm, Chrome Vanadium Steel
- Teng Tools 6-Piece Spanner Set 22 x 24 mm 11 x 13 mm 12 x 14 mm, Chrome Vanadium
- Teng Tools 10-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 3-Piece Spanner Set Chrome Vanadium
