SAM 51A Series 12-Piece Combination Spanner Set, 6 → 17 mm, Chrome Vandium Steel
- RS Stock No.:
- 282-8572
- Mfr. Part No.:
- 51A-J12MN
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-8572
- Mfr. Part No.:
- 51A-J12MN
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM 12 combination spanners are available in ABS module. Combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15 degree angle ensures easy opera
Satin chrome plate laser finish
Forged chrome vanadium steel
Smooth finish for a comfortable grip
Compliance to ISO 3318 and ISO 691
Forged chrome vanadium steel
Smooth finish for a comfortable grip
Compliance to ISO 3318 and ISO 691
Related links
- SAM 50A Series 6-Piece Combination Spanner Set Chrome Vandium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Wera 12-Piece Combination Spanner Set, 6 → 17 mm
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- CK 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Gedore 12-Piece Combination Spanner Set 7 9 11 13 15 19 mm, 31Crv3
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
