BETA 8-Piece Ratchet Spanner Set, 9/16 mm, 5/16 mm, 7/16 mm, 3/4 mm, 5/8 mm, 1/2 mm, 11/16 mm, 3/8 mm, Chrome Vanadium
- RS Stock No.:
- 234-6053
- Mfr. Part No.:
- 142AS/8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€229.07
(exc. VAT)
€281.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.07 |
*price indicative
- RS Stock No.:
- 234-6053
- Mfr. Part No.:
- 142AS/8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Reversible Ratcheting Combination | |
| Product Type | Ratchet Spanner Set | |
| Sizes in Set | 9/16 mm, 5/16 mm, 7/16 mm, 3/4 mm, 5/8 mm, 1/2 mm, 11/16 mm, 3/8 mm | |
| Number of Pieces | 8 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Reversible Ratcheting Combination | ||
Product Type Ratchet Spanner Set | ||
Sizes in Set 9/16 mm, 5/16 mm, 7/16 mm, 3/4 mm, 5/8 mm, 1/2 mm, 11/16 mm, 3/8 mm | ||
Number of Pieces 8 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
The BETA set of 8 reversible ratcheting combination wrenches.
Sizes included in set 7-8-9-10-11-12-13-14-15-16-17-18-19 mm
Related links
- BETA 8-Piece Ratchet Spanner Set 17 mm 15 mm 13 mm 10 mm, Chrome Vanadium Steel
- BETA 9-Piece Ratchet Spanner Set 16 mm 12 mm 19 mm 17 mm Chrome Vanadium Steel
- BETA 5-Piece Ratchet Spanner Set 8 x 10 mm 16 x 18 mm Chrome Vanadium Steel
- Bosch 10-Piece Ratchet Spanner Set 10 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- BETA 9-Piece Ratchet Spanner Set 14 mm 8 mm 10 mm 15 mm Chrome Vanadium Steel
- BETA 2-Piece Ratchet Spanner Set 8 x 10/12 x 13 mm, Chrome Vanadium Steel
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- BETA 6-Piece Ratchet Spanner Set Chrome Vanadium Steel
