Facom 10-Piece Ring Spanner Set, 14 → 24 mm
- RS Stock No.:
- 236-2143
- Mfr. Part No.:
- 13.J10
- Manufacturer:
- Facom
Subtotal (1 unit)*
€828.01
(exc. VAT)
€1,018.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €828.01 |
*price indicative
- RS Stock No.:
- 236-2143
- Mfr. Part No.:
- 13.J10
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Polygon Bit Set | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 14 → 24 mm | |
| Number of Pieces | 10 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Polygon Bit Set | ||
Product Type Ring Spanner Set | ||
Sizes in Set 14 → 24 mm | ||
Number of Pieces 10 | ||
VDE/1000V Approved No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom open end bit set has 14 x 18 mm size.
Weight 1.9 kg
Related links
- Facom 4-Piece Ring Spanner Set 6 x 8 mm 10 x 12 mm
- Facom 10 piece Plastic Steel Screw Extractor Set
- Facom 10-Piece Ring Spanner Set, 6 x 7 → 30 x 32 mm
- Facom 10-Piece Ring Spanner Set, 1/4 x 5/16 → 1.1/8 x 1.1/4 in
- BETA 10-Piece Ring Spanner Set 11 x 13 mm 9 x 11 mm 24 x 27 mm 8 x
- SAM 10-Piece Spanner Set 19 mm 21 mm 13 mm 24, Chrome Vanadium Steel
- Facom 7-Piece Ring Spanner Set 21 x 23 mm 8 x 9 mm 16 x 17 mm, 14 x 15 mm
- STAHLWILLE 6-Piece Spanner Set 22 10 13, Chrome Steel VDE/1000V Approved
