SAM Open End Wrench Metric, 80mm Overall
- RS Stock No.:
- 211-136
- Mfr. Part No.:
- 35-7
- Manufacturer:
- SAM
Subtotal (1 unit)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.95 |
*price indicative
- RS Stock No.:
- 211-136
- Mfr. Part No.:
- 35-7
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Product Type | Open End Wrench | |
| Size | 7 mm | |
| Head Type | Open End | |
| Overall Length | 80mm | |
| Opening Angle | 75° | |
| Standards/Approvals | NF ISO 691, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Open End Spanner | ||
Unit of Measure Metric | ||
Product Type Open End Wrench | ||
Size 7 mm | ||
Head Type Open End | ||
Overall Length 80mm | ||
Opening Angle 75° | ||
Standards/Approvals NF ISO 691, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
35-7
The SAM Outillage Open Wrench is expertly designed to tackle the delicate tasks where precision and accessibility are paramount. With its two heads exhibiting the same opening and an arc swing of 15 and 75 degrees, this tool makes it easier to navigate tight spaces and hard to reach nuts effortlessly. The short handle and thin heads contribute to its ease of use, allowing craftsmen to work meticulously without compromising on functionality. Ideal for professionals and hobbyists alike, this wrench embodies quality and thoughtful design, tailored for the challenges faced in micro mechanical work. The incorporation of industry standards ensures reliability and performance, making this tool a must have for anyone seeking accuracy in their mechanical projects.
Compliant with NF ISO 691 and NF ISO 3318 standards
Constructed for durability ensuring longevity in performance
Weighs just 11g making it light and easy to handle
Related links
- SAM Open End Wrench Metric, 80mm Overall
- SAM Open End Wrench Metric, 139.4mm Overall
- SAM Open End Wrench Metric, 75mm Overall
- SAM Open End Wrench Metric, 70mm Overall
- SAM Open End Wrench Metric, 120mm Overall
- SAM Open End Wrench Metric, 90mm Overall
- SAM Open End Wrench Metric, 100mm Overall
- SAM Open End Wrench Metric, 220mm Overall
