SAM Combination Spanner Polished Surface, 139mm Overall 8 mm

Subtotal (1 unit)*

€24.95

(exc. VAT)

€30.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.95

*price indicative

RS Stock No.:
211-462
Mfr. Part No.:
50-HC-8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Size

8 mm

Product Type

Combination Spanner

Unit of Measure

Imperial, Metric

Material

Chrome Vanadium Steel

Overall Length

139mm

Finish

Polished Surface

Height Safe

No

Standards/Approvals

NF ISO 691, NF ISO 1711-1, DIN ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW

50-HC-8


The SAM Outillage multi nut inch/metric ratchet combination spanner offers unparalleled adaptability for tackling a wide range of nut types and sizes. Engineered for comfort and versatility, this tool effectively replaces multiple sets of traditional wrenches, delivering significant weight savings for your toolbox. With its innovative design, it accommodates various profiles, including Torx, Ribes, and even worn or rounded nuts, making it an indispensable asset for both professionals and DIY enthusiasts. This spanner is the epitome of functionality, allowing for seamless transitions between different tasks without compromising on performance.

Polished surface finish increases durability and ease of cleaning

Lightweight construction reduces fatigue during prolonged use

Supports a variety of nut types including circular and square

Supports a variety of nut types including rounded and triangular

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy