SAM Combination Spanner Polished Surface, 139mm Overall 10 mm
- RS Stock No.:
- 211-463
- Mfr. Part No.:
- 50-HC-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€26.72
(exc. VAT)
€32.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.72 |
*price indicative
- RS Stock No.:
- 211-463
- Mfr. Part No.:
- 50-HC-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 10 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial, Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 139mm | |
| Finish | Polished Surface | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 10 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial, Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 139mm | ||
Finish Polished Surface | ||
Height Safe No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-HC-10
The SAM Outillage multi nut inch or metric ratchet combination spanner is a ground breaking tool designed to simplify your toolbox while enhancing your mechanical capabilities. Ideal for professionals and DIY enthusiasts alike, this versatile spanner adapts effortlessly to various nut sizes and shapes, whether new or worn. Its innovative design means it can replace up to six traditional wrenches, offering significant weight savings without compromising on efficiency. Built for convenience, it ensures you are well equipped for multiple interventions, proving its worth whenever you tackle demanding tasks.
Polished surface finish increases durability and ease of cleaning
Lightweight construction reduces fatigue during prolonged use
Supports a variety of nut types including circular and square
Supports a variety of nut types including rounded and triangular
Related links
- SAM Combination Spanner Polished Surface, 139mm Overall 5/16 in
- SAM Combination Spanner Polished Surface, 243mm Overall 3/4 in
- SAM Combination Spanner Polished Surface, 178mm Overall 1/2 in
- SAM Combination Spanner Polished Surface, 208mm Overall 5/8 in
- SAM Combination Spanner Polished Surface, 188mm Overall 9/16 in
- SAM Combination Spanner Polished Surface, 198mm Overall 19/32 in
- SAM Combination Spanner Polished Surface, 275mm Overall 13/16 in
- SAM Combination Spanner Polished Surface, 164mm Overall 7/16 in
