SAM Combination Spanner Polished Surface, 275mm Overall 21 mm
- RS Stock No.:
- 211-478
- Mfr. Part No.:
- 50-HC-21
- Manufacturer:
- SAM
Subtotal (1 unit)*
€47.50
(exc. VAT)
€58.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.50 |
*price indicative
- RS Stock No.:
- 211-478
- Mfr. Part No.:
- 50-HC-21
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial, Metric | |
| Size | 21 mm | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 275mm | |
| Finish | Polished Surface | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial, Metric | ||
Size 21 mm | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 275mm | ||
Finish Polished Surface | ||
Height Safe No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-HC-21
The SAM Outillage multi nut inch/metric ratchet combination spanner represents a remarkable advancement in tool design. Engineered to adapt to various nut types, this versatile tool works effortlessly with both millimetres and inches, accommodating Torx and Ribes shapes, as well as standard worn or rounded nuts. It replaces the need for an entire set of six traditional wrenches, resulting in significant weight savings and increased efficiency in your toolbox. Crafted for optimum comfort and convenience, this spanner makes tackling multiple mechanical tasks a breeze, whether youre a professional or a hobbyist. Its sleek, polished finish not only enhances durability but also elevates its aesthetic appeal. Discover the combination of meticulous engineering and practicality with this essential addition to any toolkit.
Polished surface finish increases durability and ease of cleaning
Lightweight construction reduces fatigue during prolonged use
Supports a variety of nut types including circular and square
Supports a variety of nut types including rounded and triangular
Related links
- SAM Combination Spanner Polished Surface, 178mm Overall 1/2 in
- SAM Combination Spanner Polished Surface, 208mm Overall 5/8 in
- SAM Combination Spanner Polished Surface, 188mm Overall 9/16 in
- SAM Combination Spanner Polished Surface, 198mm Overall 19/32 in
- SAM Combination Spanner Polished Surface, 243mm Overall 3/4 in
- SAM Combination Spanner Polished Surface, 164mm Overall 7/16 in
- SAM Combination Spanner Polished Surface, 233mm Overall 11/16 in
- SAM Combination Spanner Polished Surface, 139mm Overall 3/8 in
