SAM Combination Spanner Polished Surface, 164mm Overall 11 mm
- RS Stock No.:
- 211-464
- Mfr. Part No.:
- 50-HC-11
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.30
(exc. VAT)
€33.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.30 |
*price indicative
- RS Stock No.:
- 211-464
- Mfr. Part No.:
- 50-HC-11
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial, Metric | |
| Size | 11 mm | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 164mm | |
| Finish | Polished Surface | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial, Metric | ||
Size 11 mm | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 164mm | ||
Finish Polished Surface | ||
Height Safe No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-HC-11
The SAM Outillage multi nut inch and metric ratchet combination spanner is an essential tool for any tradesperson or DIY enthusiast. Designed with versatility in mind, it adapts seamlessly to various nut types including Torx and Ribes, whether they are new or worn. Not only does this innovative design replace the need for multiple wrenches, but it also offers significant weight savings, allowing for a more efficient toolbox. Crafted to handle a range of nut shapes from square to triangular this spanner is ideal for a variety of applications.
Polished surface finish increases durability and ease of cleaning
Lightweight construction reduces fatigue during prolonged use
Supports a variety of nut types including circular and square
Supports a variety of nut types including rounded and triangular
Related links
- SAM Combination Spanner Polished Surface, 233mm Overall 11/16 in
- SAM Combination Spanner Polished Surface, 178mm Overall 1/2 in
- SAM Combination Spanner Polished Surface, 208mm Overall 5/8 in
- SAM Combination Spanner Polished Surface, 188mm Overall 9/16 in
- SAM Combination Spanner Polished Surface, 198mm Overall 19/32 in
- SAM Combination Spanner Polished Surface, 275mm Overall 13/16 in
- SAM Combination Spanner Polished Surface, 243mm Overall 3/4 in
- SAM Combination Spanner Polished Surface, 139mm Overall 3/8 in
