SAM Combination Spanner Polished Surface, 243mm Overall 19 mm

Subtotal (1 unit)*

€41.15

(exc. VAT)

€50.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.15

*price indicative

RS Stock No.:
211-476
Mfr. Part No.:
50-HC-19
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Imperial, Metric

Product Type

Combination Spanner

Size

19 mm

Material

Chrome Vanadium Steel

Overall Length

243mm

Finish

Polished Surface

Height Safe

No

Standards/Approvals

NF ISO 691, NF ISO 1711-1, DIN ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW

50-HC-19


The SAM Outillage multi nut inch/metric ratchet combination spanner is an innovative tool designed to meet the diverse needs of professionals and DIY enthusiasts alike. This versatile wrench seamlessly adapts to a variety of nut types, whether they are new, worn, or uniquely shaped. With the ability to operate on both imperial and metric measurements, the tool ensures you have the right fit for any job. What sets this spanner apart is its unique design that replaces six different sets of wrenches, leading to significant space savings and a lighter toolbox. Crafted with meticulous attention to detail, this spanner is perfect for those who appreciate high quality engineering and reliability while tackling multiple tasks.

Polished surface finish increases durability and ease of cleaning

Lightweight construction reduces fatigue during prolonged use

Supports a variety of nut types including circular and square

Supports a variety of nut types including rounded and triangular

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy