SAM Combination Spanner Polished Surface, 178mm Overall 13 mm
- RS Stock No.:
- 211-467
- Mfr. Part No.:
- 50-HC-13
- Manufacturer:
- SAM
Subtotal (1 unit)*
€28.94
(exc. VAT)
€35.60
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.94 |
*price indicative
- RS Stock No.:
- 211-467
- Mfr. Part No.:
- 50-HC-13
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial, Metric | |
| Size | 13 mm | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 178mm | |
| Finish | Polished Surface | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial, Metric | ||
Size 13 mm | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 178mm | ||
Finish Polished Surface | ||
Height Safe No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-HC-13
The SAM Outillage multi nut inch/metric ratchet combination spanner redefines versatility in your toolbox. Designed to adapt seamlessly to a variety of nut types be it new, worn, or uniquely shaped this tool eliminates the need for multiple wrenches, saving precious weight and space. Whether you're tackling standard sizes or specific shapes like Torx and Ribes, this spanner serves as a reliable companion for myriad applications. Engineered to provide comfort during use, this tool is perfect for both professional mechanics and home enthusiasts seeking to enhance their toolkit.
Polished surface finish increases durability and ease of cleaning
Lightweight construction reduces fatigue during prolonged use
Supports a variety of nut types including circular and square
Supports a variety of nut types including rounded and triangular
Related links
- SAM Combination Spanner Polished Surface, 275mm Overall 13/16 in
- SAM Combination Spanner Polished Surface, 208mm Overall 5/8 in
- SAM Combination Spanner Polished Surface, 188mm Overall 9/16 in
- SAM Combination Spanner Polished Surface, 198mm Overall 19/32 in
- SAM Combination Spanner Polished Surface, 243mm Overall 3/4 in
- SAM Combination Spanner Polished Surface, 164mm Overall 7/16 in
- SAM Combination Spanner Polished Surface, 233mm Overall 11/16 in
- SAM Combination Spanner Polished Surface, 139mm Overall 3/8 in
