STAHLWILLE Double Ended Open Spanner Imperial, 205mm Overall
- RS Stock No.:
- 719-341
- Mfr. Part No.:
- 40433538
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€27.07
(exc. VAT)
€33.30
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.07 |
*price indicative
- RS Stock No.:
- 719-341
- Mfr. Part No.:
- 40433538
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Imperial | |
| Size | 19/32 x 11/16 in | |
| Sub Type | Open End Spanner | |
| Product Type | Double Ended Open Spanner | |
| Head Type | Double Open End Wrench | |
| Material | Chrome Alloy Steel | |
| Overall Length | 205mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Imperial | ||
Size 19/32 x 11/16 in | ||
Sub Type Open End Spanner | ||
Product Type Double Ended Open Spanner | ||
Head Type Double Open End Wrench | ||
Material Chrome Alloy Steel | ||
Overall Length 205mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open-ended spanner designed to deliver exceptional performance in various mechanical tasks. Featuring differing end sizes of 19/32 inch and 11/16 inch , this tool is Ideal for professionals seeking reliability and efficiency. Its straight design with jaws angled at 15° facilitates easy access in tight spaces, while the robust construction ensures it can withstand high torque applications. Made of Durable chrome alloy steel and chrome-plated for a sleek finish, the MOTOR 10a not only offers a stylish appearance but also long-lasting performance that mechanics can depend on. This spanner combines functionality with superior ergonomics, making it a must-have in any toolkit.
Imperial specification with differing end sizes for versatile applications
Straight design with angled jaws provides ease of access in confined areas
Durable, lightweight structure offers both comfort and convenience during use
High flexural strength due to the innovative double-T profile enhances load capacity
Offset shaft design prevents deformation in high-stress zones, ensuring reliability
Rounded finish provides a non-slip grip for a pleasant user experience
Drop-forged and hardened construction guarantees longevity and robustness
Chrome-plated surface protects against corrosion and wear, ensuring a polished tool
Comprehensive engineering design perfect for both professional mechanics and DIY enthusiasts
Related links
- STAHLWILLE Double Ended Open Spanner Imperial, 205mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 220mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 170mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 235mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 140mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 300mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 155mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 205mm Overall
