STAHLWILLE Double Ended Open Spanner Imperial, 235mm Overall
- RS Stock No.:
- 719-330
- Mfr. Part No.:
- 40433842
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€32.36
(exc. VAT)
€39.80
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.36 |
*price indicative
- RS Stock No.:
- 719-330
- Mfr. Part No.:
- 40433842
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Double Ended Open Spanner | |
| Unit of Measure | Imperial | |
| Sub Type | Open End Spanner | |
| Size | 11/16 x 13/16 in | |
| Material | Chrome Alloy Steel | |
| Head Type | Double Open End Wrench | |
| Overall Length | 235mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Double Ended Open Spanner | ||
Unit of Measure Imperial | ||
Sub Type Open End Spanner | ||
Size 11/16 x 13/16 in | ||
Material Chrome Alloy Steel | ||
Head Type Double Open End Wrench | ||
Overall Length 235mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner is designed for precision and versatility in your toolkit. This spanner features an imperial size of 11/16 x 13/16 inches, making it Ideal for a variety of tasks requiring robust grip and torque. Crafted from high-quality Chrome Alloy Steel and chrome-plated for durability, it combines strength with a lightweight design. The angled jaws at 15° ensure easy access to fasteners in tight spaces, while the double-T profile enhances load capacity, making it a trusted tool for professionals and enthusiasts alike.
Impressive load capacity due to the innovative double-T profile design
Angled jaws provide maximum accessibility in confined spaces
Drop-forged and hardened for exceptional durability and strength
Lightweight design ensures greater ease of use over prolonged periods
Rounded finishes deliver a non-slip, comfortable grip for enhanced control
Designed with reinforced load zones to prevent deformation during heavy use
Chrome-plated surface protects against corrosion, ensuring longevity
Suitable for a variety of applications in automotive, engineering, and DIY projects
Related links
- STAHLWILLE Double Ended Open Spanner Imperial, 235mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 220mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 170mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 205mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 140mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 155mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 300mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 235mm Overall
