STAHLWILLE Double Ended Open Spanner Imperial, 300mm Overall
- RS Stock No.:
- 720-361
- Mfr. Part No.:
- 40435258
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€62.35
(exc. VAT)
€76.69
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.35 |
*price indicative
- RS Stock No.:
- 720-361
- Mfr. Part No.:
- 40435258
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Imperial | |
| Size | 1 1/8 x 1.5/16 in | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Open End Spanner | |
| Head Type | Double Open End Wrench | |
| Material | Chrome Alloy Steel | |
| Overall Length | 300mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Imperial | ||
Size 1 1/8 x 1.5/16 in | ||
Product Type Double Ended Open Spanner | ||
Sub Type Open End Spanner | ||
Head Type Double Open End Wrench | ||
Material Chrome Alloy Steel | ||
Overall Length 300mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner is designed for precision and durability, making it an indispensable tool for both professionals and enthusiasts. Engineered with a straight design and jaws angled at 15°, this spanner delivers exceptional accessibility and performance in tight spaces. Its robust construction, featuring chrome-plated chrome alloy steel, not only ensures longevity but also provides a comfortable grip for extended use. With a unique double-T profile, the tool boasts enhanced load capacity and strength, while its lightweight structure minimizes fatigue during prolonged tasks. This tool is meticulously designed for efficiency, making it Ideal for a wide array of applications in various environments.
Manufactured from high-strength chrome alloy steel for maximum durability
Chrome-plated finish prevents corrosion and enhances longevity
Unique double-T profile offers superior load capacity while reducing weight
Straight design with jaws angled at 15° provides unrivalled access in confined spaces
Lightweight, slim build ensures ease of handling without compromising on strength
Drop-forged and heat-treated for optimum toughness and resilience
Rounded finish delivers a non-slip, comfortable grip, enhancing user experience
Related links
- STAHLWILLE Double Ended Open Spanner Imperial, 220mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 170mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 235mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 205mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 140mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 155mm Overall
- STAHLWILLE Double Ended Open Spanner Height Safe Imperial, 190mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 205mm Overall
