STAHLWILLE Double Ended Open Spanner Imperial, 140mm Overall
- RS Stock No.:
- 720-337
- Mfr. Part No.:
- 40432024
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€24.67
(exc. VAT)
€30.34
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.67 |
*price indicative
- RS Stock No.:
- 720-337
- Mfr. Part No.:
- 40432024
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Open End Spanner | |
| Product Type | Double Ended Open Spanner | |
| Unit of Measure | Imperial | |
| Size | 5/16 x 3/8 in | |
| Head Type | Double Open End Wrench | |
| Material | Chrome Alloy Steel | |
| Overall Length | 140mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Open End Spanner | ||
Product Type Double Ended Open Spanner | ||
Unit of Measure Imperial | ||
Size 5/16 x 3/8 in | ||
Head Type Double Open End Wrench | ||
Material Chrome Alloy Steel | ||
Overall Length 140mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner is expertly crafted to cater to a variety of tasks requiring precision and strength. Ideal for both professional and DIY use, this spanner features a combination of two imperial sizes: 5/16 and 3/8 inches. Its lightweight yet Durable design ensures comfortable handling without sacrificing performance, allowing users to tackle even the toughest of jobs with ease. Enhanced with a unique double-T profile for improved load capacity, this tool promises to withstand the rigours of daily use while minimising weight. The spanner is also chrome-plated, providing robust protection against wear and corrosion, making it an essential addition to any toolbox.
Engineered for durability with a slim and lightweight design
Features a double-T profile for maximum strength while reducing weight
The offset shaft design reinforces load zones to prevent deformation
Jaws are angled at 15° for optimal accessibility in tight spaces
Chrome alloy steel construction ensures high flexural strength
Chrome-plated surface offers increased resistance to rust and wear
Straight design aids in achieving a better grip on fasteners
Provides a non-slip, pleasant feel with STAHLWILLE's rounded finish
Related links
- STAHLWILLE Double Ended Open Spanner Imperial, 140mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 220mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 170mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 235mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 205mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 300mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 155mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 140mm Overall
