STAHLWILLE Double Ended Open Spanner Imperial, 220mm Overall

Image representative of range

Subtotal (1 unit)*

€28.28

(exc. VAT)

€34.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.28

*price indicative

RS Stock No.:
719-336
Mfr. Part No.:
40433640
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Sub Type

Open End Spanner

Size

5/8 x 3/4 in

Unit of Measure

Imperial

Product Type

Double Ended Open Spanner

Head Type

Double Open End Wrench

Material

Chrome Alloy Steel

Overall Length

220mm

Finish

Chrome Plated

Opening Angle

15.00°

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Double open-ended spanner is designed for precision and durability, making it an essential tool for any mechanic or DIY enthusiast. With its dimensions of 5/8 x 3/4 inches and an overall length of 220mm, this spanner offers an effective grip and ease of use in tight spaces. Crafted from high-quality Chrome Alloy Steel, it features a chrome-plated finish for enhanced corrosion resistance and durability. Its straight design, complemented by angled jaws at 15°, ensures versatility for a range of applications, from automotive repairs to general household tasks. This spanner combines innovative engineering with a comfortable user experience, making it a reliable companion in both professional and personal toolkits.

Manufactured from Durable chrome alloy steel for long-lasting performance

Chrome-plated surface enhances resistance to wear and rust

Straight design and 15° jaw angle provide superior accessibility in tight areas

Lightweight and slim design reduces fatigue during extended use

High flexural strength from the double-T profile ensures maximum load capacity

Offset shaft design prevents deformation under extensive force

Rounded finish delivers a non-slip, comfortable grip while working

Drop-forged construction guarantees unparalleled strength and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy