STAHLWILLE Double Ended Open Spanner Imperial, 170mm Overall

Image representative of range

Subtotal (1 unit)*

€26.12

(exc. VAT)

€32.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.12

*price indicative

RS Stock No.:
720-376
Mfr. Part No.:
40432832
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Unit of Measure

Imperial

Size

7/16 x 1/2 in

Product Type

Double Ended Open Spanner

Sub Type

Open End Spanner

Material

Chrome Alloy Steel

Head Type

Double Open End Wrench

Overall Length

170mm

Finish

Chrome Plated

Opening Angle

15.00°

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Double open ended spanner is designed for professional automotive and industrial applications where precision and reliability are paramount. Engineered with a straight design and jaws angled at 15°, this tool provides an exceptional grip on fasteners, making it Ideal for both tight and hard-to-reach spaces. Crafted from Durable chrome alloy steel and chrome-plated for enhanced resistance, it boasts a lightweight yet sturdy structure that allows for ease of use without compromising on strength. The double-T profile ensures maximum load capacity and significantly reduces overall weight, making this spanner an essential addition to any mechanic's toolkit.

Manufactured from high-quality chrome alloy steel for durability and strength

Chrome-plated surface offers protection against corrosion and wear

Straight design with 15° angled jaws enables access to fasteners in confined spaces

Lightweight construction without sacrificing the tool's robust performance

Double-T profile enhances load capacity and minimises the weight of the tool

Offset shaft design prevents deformation by reinforcing load zones where force is most concentrated

Designed for ergonomic grip, ensuring comfort during prolonged use

Ideal for both professional and DIY applications requiring precision handling of fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy