STAHLWILLE Combination Spanner 14 mm, 210mm Overall
- RS Stock No.:
- 719-351
- Mfr. Part No.:
- 40101414
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€29.47
(exc. VAT)
€36.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.47 |
*price indicative
- RS Stock No.:
- 719-351
- Mfr. Part No.:
- 40101414
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 14 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Head Type | Bi-Hexagonal | |
| Material | Chrome Alloy Steel | |
| Overall Length | 210mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15.00° | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 14 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Head Type Bi-Hexagonal | ||
Material Chrome Alloy Steel | ||
Overall Length 210mm | ||
Finish Chrome Plated | ||
Offset Angle 15.00° | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner is an essential tool for professionals seeking precision and reliability in their work. Designed for versatility, this spanner boasts a size of 14 mm and a length of 210 mm, making it Ideal for accessing hard-to-reach bolted joints. Crafted from high-quality chrome alloy steel and featuring a chrome-plated finish, it ensures durability while providing exceptional force transmission. The unique AS-Drive profile protects the bolt heads from damage, enhancing the tool's effectiveness. This spanner is not only robust but also provides a comfortable grip, allowing for safe and efficient operation even in challenging conditions.
Metric, identical end sizes for versatile applications
Extra-long design optimises reach and efficiency
Jaw angled at 15° facilitates access in confined spaces
Ring equipped with bi-hex and AS-Drive profile for superior grip
Reinforced jaw and shaft connection enhances durability
Lightweight design improves manoeuvrability during use
High flexural strength due to innovative double-T profile
Non-slip surface ensures stable handling, even with greasy hands
Available in a variety of sizes, catering to diverse needs
Corrosion-resistant finish extends tool life
Related links
- STAHLWILLE Combination Spanner 14 mm, 165mm Overall
- Facom Combination Spanner 14 mm, 147mm Overall
- BETA Combination Spanner 14 mm, 180mm Overall
- Stanley Combination Spanner 14 mm, 185mm Overall
- SAM Combination Spanner 14 mm, 178mm Overall
- Ega-Master Combination Spanner 14 mm, 165 Overall
- RS PRO Combination Spanner 14 mm, 190mm Overall
- Facom Combination Spanner 14 mm, 248.5mm Overall
