STAHLWILLE Adjustable Spanner, 207mm Overall Straight Chrome Plated
- RS Stock No.:
- 719-378
- Mfr. Part No.:
- 40250108
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€81.97
(exc. VAT)
€100.82
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.97 |
*price indicative
- RS Stock No.:
- 719-378
- Mfr. Part No.:
- 40250108
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 30 mm | |
| Sub Type | Spanner | |
| Handle Type | Straight | |
| Material | Chrome Alloy Steel | |
| Overall Length | 207mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 30 mm | ||
Sub Type Spanner | ||
Handle Type Straight | ||
Material Chrome Alloy Steel | ||
Overall Length 207mm | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Stahlwille Adjustable spanner is designed for precision and versatility in fastening and loosening tasks. With a maximum jaw opening of 30 mm and a length of 207 mm, this tool allows for easy adjustments and effective handling of fasteners in tight spaces. Crafted from high-quality chrome alloy steel and chrome-plated for durability, it meets stringent quality standards including DIN 3117 and ISO 6787 Form B. This tool not only delivers superior performance in professional and DIY applications but also adds a touch of reliability and longevity to your toolkit.
Clockwise adjustment screw for seamless operation
Jaw angled at 22.5°, enhancing accessibility in confined areas
Manufactured with chrome alloy steel for strength and resilience
Chrome-plated surface for protection against corrosion and wear
Complies with DIN 3117 / ISO 6787 and ASME B107.100 standards
Lightweight design at 1.330 kg for ease of use during extended tasks
Suitable for various applications, making it a versatile addition to any toolkit
Related links
- STAHLWILLE Adjustable Spanner, 259mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 115mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 311mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 161mm Overall Straight Chrome Plated
- RS PRO 207mm Overall, Metal Handle
- Virax 207mm Overall, Anti-Slip Handle
- SAM 207mm Overall, Comfortable Handle Handle
- STAHLWILLE 386mm Overall, Straight Handle
