STAHLWILLE Adjustable Spanner, 161mm Overall Straight Chrome Plated
- RS Stock No.:
- 719-343
- Mfr. Part No.:
- 40250106
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€69.01
(exc. VAT)
€84.88
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.01 |
*price indicative
- RS Stock No.:
- 719-343
- Mfr. Part No.:
- 40250106
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Spanner | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 24 mm | |
| Handle Type | Straight | |
| Material | Chrome Alloy Steel | |
| Overall Length | 161mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Spanner | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 24 mm | ||
Handle Type Straight | ||
Material Chrome Alloy Steel | ||
Overall Length 161mm | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Stahlwille Adjustable spanner offers precision and versatility for both professional and DIY enthusiasts. Designed for ease of use, this spanner features a clockwise adjustment screw which allows for effortless adjustments to suit various sizes. Its jaw is angled at 22.5°, ensuring optimal grip and functionality when tackling a wide range of tasks, from delicate fittings to robust fixtures. Crafted from high-quality chrome alloy steel and finished with a chrome-plated surface, this tool provides durability and resistance to wear, making it an essential addition to any toolbox. With maximum spanner size of 24mm and an overall length of 161mm, it is perfect for various applications, ensuring users can tackle their projects with confidence.
Jaw angled at 22.5° for enhanced accessibility in tight spaces
Clockwise adjustment screw allows for seamless size adjustments
Constructed from chrome alloy steel for superior strength and longevity
Chrome-plated surface provides excellent corrosion resistance
Complies with DIN 3117 / ISO 6787 Form B and ASME B107.100 standards
Compact design with a total length of 161mm for easy handling
Maximum spanner size of 24mm ensures versatility for various tasks
Lightweight with a gross weight of only 0.650kg for effortless use
Related links
- STAHLWILLE Adjustable Spanner, 259mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 207mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 115mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 311mm Overall Straight Chrome Plated
- Wera Adjustable Spanner, 161mm Overall Ergonomic
- Facom Combination Ratchet Spanner Satin Chrome, 161mm Overall 9/16 in
- STAHLWILLE 386mm Overall, Straight Handle
- STAHLWILLE 462mm Overall, Straight Handle
