STAHLWILLE Adjustable Spanner, 259mm Overall Straight Chrome Plated
- RS Stock No.:
- 719-376
- Mfr. Part No.:
- 40250110
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€101.37
(exc. VAT)
€124.69
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.37 |
*price indicative
- RS Stock No.:
- 719-376
- Mfr. Part No.:
- 40250110
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 34 mm | |
| Sub Type | Spanner | |
| Handle Type | Straight | |
| Material | Chrome Alloy Steel | |
| Overall Length | 259mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 34 mm | ||
Sub Type Spanner | ||
Handle Type Straight | ||
Material Chrome Alloy Steel | ||
Overall Length 259mm | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Stahlwille Adjustable spanner is an essential tool for any mechanic or DIY enthusiast. Designed to provide reliable performance, this spanner features a max jaw size of 34mm and a length of 259mm, making it versatile enough for a range of tasks. Crafted from high-quality chrome alloy steel and chrome-plated for durability, this spanner not only ensures longevity but also offers an impressive grip with its 22.5° angled jaw. Compliance with DIN 3117 / ISO 6787 Form B standards guarantees precision and reliability, enhancing its usefulness in both professional and domestic settings. It's suitable for various applications, making it an indispensable addition to any toolbox.
Clockwise adjustment screw allows for easy one-handed operation
Jaw angled at 22.5° provides better access to tight spaces
Constructed from chrome alloy steel for enhanced strength
Chrome plating offers superior corrosion resistance and durability
Meets DIN 3117 / ISO 6787 Form B standards for reliability
Lightweight design at 490 grams reduces user fatigue during extended use
Max spanner size of 34mm accommodates a variety of nuts and bolts
Streamlined for effective performance in professional environments
Country of origin: Spain, reflecting European manufacturing standards
Related links
- STAHLWILLE Adjustable Spanner, 207mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 115mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 311mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 161mm Overall Straight Chrome Plated
- Virax 259mm Overall, Anti-Slip Handle
- ITL Insulated Tools Ltd Adjustable Spanner Thermoplastic Grip Handle VDE/1000V Approved
- STAHLWILLE 259mm Overall, Straight Handle
- STAHLWILLE 386mm Overall, Straight Handle
