STAHLWILLE Adjustable Spanner, 311mm Overall Straight Chrome Plated
- RS Stock No.:
- 720-368
- Mfr. Part No.:
- 40250112
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€139.00
(exc. VAT)
€170.97
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.00 |
*price indicative
- RS Stock No.:
- 720-368
- Mfr. Part No.:
- 40250112
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Jaw Capacity | 39 mm | |
| Sub Type | Spanner | |
| Product Type | Adjustable Spanner | |
| Handle Type | Straight | |
| Material | Chrome Alloy Steel | |
| Overall Length | 311mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Jaw Capacity 39 mm | ||
Sub Type Spanner | ||
Product Type Adjustable Spanner | ||
Handle Type Straight | ||
Material Chrome Alloy Steel | ||
Overall Length 311mm | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Stahlwille Adjustable spanner is a precision-engineered tool designed to deliver unmatched versatility and performance for both professionals and DIY enthusiasts. This robust tool offers a maximum jaw size of 39mm, making it perfect for a wide range of applications, from plumbing to automotive repairs. Constructed from high-quality chrome alloy steel and chrome-plated for enhanced durability, this spanner is built to withstand the rigours of daily use while ensuring a firm grip and precise adjustments. With its sleek design and thoughtful engineering, The Stahlwille Adjustable spanner is both functional and aesthetically pleasing, making it an essential addition to any toolbox.
Clockwise adjustment screw allows for easy one-handed operation
Jaw is angled at 22.5 degrees for improved accessibility in tight spaces
Manufactured from chrome alloy steel for exceptional strength and resilience
Chrome-plated surface provides protection against corrosion and wear
Compliant with DIN 3117 / ISO 6787 Form B / ASME B107.100 standards for reliable performance
Compact size enhances manoeuvrability and ease of use in intricate tasks
Lightweight design ensures comfortable handling without sacrificing robustness
Related links
- STAHLWILLE Adjustable Spanner, 259mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 207mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 115mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 161mm Overall Straight Chrome Plated
- Virax 311mm Overall, Anti-Slip Handle
- STAHLWILLE 386mm Overall, Straight Handle
- STAHLWILLE 462mm Overall, Straight Handle
- STAHLWILLE 259mm Overall, Straight Handle
