Teng Tools Spanner inch, 180mm Overall

Image representative of range

Subtotal (1 unit)*

€13.32

(exc. VAT)

€16.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.32

*price indicative

RS Stock No.:
809-509
Mfr. Part No.:
663840
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

1/2 x 9/16 in

Product Type

Spanner

Unit of Measure

inch

Head Type

Open Ended Insert

Material

Chrome Vanadium

Overall Length

180mm

Finish

Satin

Opening Angle

15°

Standards/Approvals

ASME B107.100

COO (Country of Origin):
TW
The Teng Tools double open-ended spanner is designed to provide two sizes in one tool, making it a practical addition to any toolkit. Its offset design ensures easier use for various applications.

Different sizes at each end offer versatility with one wrench

Offset at 15° improves accessibility in tight spaces

Constructed from chrome vanadium for strength and durability

Manufactured to ASME B107.100 standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy