Teng Tools Spanner 20, 318mm Overall
- RS Stock No.:
- 810-945
- Mfr. Part No.:
- 632022
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€27.96
(exc. VAT)
€34.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.96 |
*price indicative
- RS Stock No.:
- 810-945
- Mfr. Part No.:
- 632022
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 20 | |
| Material | Chrome Vanadium | |
| Overall Length | 318mm | |
| Finish | Satin | |
| Offset Angle | 75° | |
| Standards/Approvals | 838 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 20 | ||
Material Chrome Vanadium | ||
Overall Length 318mm | ||
Finish Satin | ||
Offset Angle 75° | ||
Standards/Approvals 838 | ||
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner is a versatile hand tool designed to provide two different sizes in one wrench, making your work more efficient and effective.
Different sizes at each end allow for versatility in fastening
Double curved heads offset at 75° facilitate ease of use on flat surfaces
Constructed from chrome vanadium for enhanced durability
Designed according to DIN 838 standards for reliability
Related links
- Teng Tools Spanner 13, 318mm Overall
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
- Teng Tools Spanner 18 mm, 276mm Overall
- Teng Tools Spanner 12, 217mm Overall
- Teng Tools Spanner 15, 280mm Overall
