Teng Tools Spanner 1 in, 290mm Overall
- RS Stock No.:
- 810-759
- Mfr. Part No.:
- 600132
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€33.36
(exc. VAT)
€41.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.36 |
*price indicative
- RS Stock No.:
- 810-759
- Mfr. Part No.:
- 600132
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 1 in | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Overall Length | 290mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 1 in | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Overall Length 290mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner provides a dual-use design, offering both a ring and open-ended spanner with identical sized openings at each end for versatile application.
Offset at 15° for improved accessibility on flat surfaces
Crafted with chrome vanadium satin finish for durability
Manufactured to ASME B107.100 standards ensuring quality
Jaw height of 8.9 mm provides effective grip on fastenings
Designed with a net weight of 302 g for balanced handling
Tethering facility not available for a streamlined design
Related links
- Bahco Combination Spanner 1 in, 290mm Overall
- Teng Tools Spanner 1, 380mm Overall
- Teng Tools Spanner 1-7/8 in, 540mm Overall
- Teng Tools Spanner 1-1/4 in, 360mm Overall
- Teng Tools Spanner 1-7/16 in, 410mm Overall
- Teng Tools Spanner 1, 168mm Overall
- Teng Tools Spanner 1, 310mm Overall
- Teng Tools Spanner 1, 330mm Overall
