Teng Tools Spanner 1, 310mm Overall
- RS Stock No.:
- 810-760
- Mfr. Part No.:
- 600134
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€36.48
(exc. VAT)
€44.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.48 |
*price indicative
- RS Stock No.:
- 810-760
- Mfr. Part No.:
- 600134
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 1 | |
| Material | Chrome Vanadium | |
| Overall Length | 310mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 1 | ||
Material Chrome Vanadium | ||
Overall Length 310mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner offers a versatile solution for both ring and open-ended fastening, making it invaluable for various tasks. Its offset design enhances access in tight spaces, ensuring ease of use on flat surfaces.
Features a 15° offset for easier use in confined areas
Constructed from chrome vanadium for durability and performance
Designed according to ASME B107.100 standards for quality assurance
Unit of measurement is AF, ensuring compatibility with a wide range of fasteners
Related links
- Bahco Combination Spanner 1-1/16 in, 310mm Overall
- Teng Tools Spanner 1, 380mm Overall
- Teng Tools Spanner 1-7/8 in, 540mm Overall
- Teng Tools Spanner 1-1/4 in, 360mm Overall
- Teng Tools Spanner 1-7/16 in, 410mm Overall
- Teng Tools Spanner 1, 168mm Overall
- Teng Tools Spanner 1, 330mm Overall
- Teng Tools Spanner 1, 170mm Overall
