Teng Tools Spanner Metric, 247mm Overall
- RS Stock No.:
- 810-930
- Mfr. Part No.:
- 622123
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€20.64
(exc. VAT)
€25.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.64 |
*price indicative
- RS Stock No.:
- 810-930
- Mfr. Part No.:
- 622123
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Size | 21 | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium | |
| Overall Length | 247mm | |
| Finish | Satin | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | 3110 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Size 21 | ||
Sub Type Spanner | ||
Product Type Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium | ||
Overall Length 247mm | ||
Finish Satin | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals 3110 | ||
- COO (Country of Origin):
- TW
The Teng Tools double open ended spanner offers versatility with two different sizes, making it Ideal for various tasks. Its offset design allows for easier use in confined spaces, ensuring efficient performance during mechanical work.
Manufactured from Durable chrome vanadium material for enhanced longevity
Open at both ends with a 15° offset for improved accessibility
Designed to meet DIN3110 standards, ensuring quality and reliability
Net weight of 268g provides a substantial feel during use
Related links
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 172mm Overall
- Teng Tools Spanner Metric, 156mm Overall
- Teng Tools Spanner Metric, 204mm Overall
- Teng Tools Spanner Metric, 221mm Overall
- Teng Tools Spanner Metric, 188.5mm Overall
- Teng Tools Spanner Metric, 237mm Overall
