Expert by Facom Combination Spanner 12 mm, 160mm Overall
- RS Stock No.:
- 188-3085
- Mfr. Part No.:
- E113207
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€7.16
(exc. VAT)
€8.81
(inc. VAT)
In Stock
- 138 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.16 |
*price indicative
- RS Stock No.:
- 188-3085
- Mfr. Part No.:
- E113207
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 12 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 160mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 1711-1, ISO 3318, DIN 3113, ISO 691, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 12 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 160mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 1711-1, ISO 3318, DIN 3113, ISO 691, ISO 7738 | ||
- COO (Country of Origin):
- TW
12-point OGV® ring angled at 15°
Open end angled at 15° from handle axis
OGV® profile maximizing the contact surface with the nut for a longer lifetime
Forged in Chrome Vanadium steel
High chrome finish
Related links
- Facom Combination Spanner 12 mm, 160mm Overall
- Bahco Combination Spanner 12 mm, 160mm Overall
- Facom Combination Spanner 12 mm, 162mm Overall
- Facom Combination Spanner 12 mm, 127mm Overall
- Teng Tools Spanner 12 mm, 160mm Overall
- Facom Combination Spanner 6 → 32 mm, 160mm Overall
- Expert by Facom Combination Spanner 28 mm, 340mm Overall
- Expert by Facom Combination Spanner 17 mm, 210mm Overall