SAM Open End Wrench Set Metric
- RS Stock No.:
- 221-4374
- Mfr. Part No.:
- 10N-J12DM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€114.95
(exc. VAT)
€141.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.95 |
*price indicative
- RS Stock No.:
- 221-4374
- Mfr. Part No.:
- 10N-J12DM
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 6 x 7 → 30 x 32 mm | |
| Sub Type | Open End Spanner | |
| Product Type | Open End Wrench Set | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 6 x 7 → 30 x 32 mm | ||
Sub Type Open End Spanner | ||
Product Type Open End Wrench Set | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Abs Module 1/3 Of 12 Fork Wrenches In Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas for tightening
Related links
- SAM Open End Wrench Imperial, Metric
- SAM Open End Wrench Metric, 220mm Overall
- SAM Open End Wrench Metric, 120mm Overall
- SAM Open End Wrench Metric, 139.4mm Overall
- SAM Open End Wrench Metric, 75mm Overall
- SAM Open End Wrench Metric, 90mm Overall
- SAM Open End Wrench Metric, 80mm Overall
- SAM Open End Wrench Metric, 70mm Overall
