BETA Open End Spanner Metric, 124mm Overall
- RS Stock No.:
- 234-0935
- Mfr. Part No.:
- 73 14
- Manufacturer:
- BETA
Subtotal (1 unit)*
€13.42
(exc. VAT)
€16.51
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.42 |
*price indicative
- RS Stock No.:
- 234-0935
- Mfr. Part No.:
- 73 14
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 14 mm | |
| Product Type | Open End Spanner | |
| Sub Type | Double Open End (Assuming From The Context) | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 124mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | UNI 6737 (Assuming from the context) | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 14 mm | ||
Product Type Open End Spanner | ||
Sub Type Double Open End (Assuming From The Context) | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 124mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals UNI 6737 (Assuming from the context) | ||
RoHS Status: Exempt
The BETA 73 series is the small double open end wrench and the size of the wrench is the 14 mm. The overall length of this small double end wrench is 124 mm.
Gives high performances
Reduced dimensions
Related links
- BETA Open End Spanner Metric, 124mm Overall
- BETA Open End Spanner Metric, 97mm Overall
- BETA Open End Spanner Metric, 78mm Overall
- BETA Open End Spanner Metric, 86mm Overall
- BETA Open End Spanner Metric, 108mm Overall
- SAM Open End Spanner Metric, 124mm Overall
- SAM Double Ended Open Spanner Metric, 124mm Overall
- Facom Flare Nut Spanner Metric, 124mm Overall
