Visaton 276 mm dia, 200W, 8 Ω 3000 Hz

Subtotal (1 unit)*

€503.94

(exc. VAT)

€619.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€503.94

*price indicative

RS Stock No.:
526-923
Mfr. Part No.:
1342
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

8Ω

Output Power

200W

Diameter

276mm

Driver Shape

Circular

Weight

5.3kg

Depth

121.2mm

Standards/Approvals

No

Maximum Frequency Response

3000Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy